BEL SS5644-NF technical specifications.
| Approvals | UL, CSA |
| Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | PCB |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for BEL SS5644-NF to view detailed technical specifications.
No datasheet is available for this part.