BEL SS60000-008G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Series | 60 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS60000-008G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.