BEL SS60000-010G technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 315 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | 60 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS60000-010G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.