This RJ11 modular connector features a copper alloy contact material with gold plating, and is designed for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is packaged in rail/Tube format and has a termination of solder.
BEL SS63600-007G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Series | 63 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS63600-007G to view detailed technical specifications.
No datasheet is available for this part.