BEL SS64100-026F technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 64 |
| RoHS | Compliant |
Download the complete datasheet for BEL SS64100-026F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.