BEL SS641010-A-NF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for BEL SS641010-A-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.