BEL SS641010NFK2 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 64 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS641010NFK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.