This 8-position modular RJ11 female connector features a copper alloy and copper contact material with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is designed for through-hole mount and PCB mounting. It is compliant with RoHS regulations and is packaged in a tray. The connector has a width of 15.36mm and a length of 12.82mm.
BEL SS64800-008G technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 20.7mm |
| Direction | Down |
| Gender | Female |
| Length | 12.82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 15.36mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SS64800-008G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.