This shielded connector features copper alloy contacts with gold plating and a through-hole mount. It operates within a temperature range of -40°C to 85°C. The connector is packaged in a tray and has a single port and row. It is designed for general use.
BEL SS64800-022G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | 64 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS64800-022G to view detailed technical specifications.
No datasheet is available for this part.