BEL SS64800-043F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 64 |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SS64800-043F to view detailed technical specifications.
No datasheet is available for this part.