BEL SS64800-052F technical specifications.
| Contact Material | Copper Alloy |
| Direction | Down |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 64 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS64800-052F to view detailed technical specifications.
No datasheet is available for this part.