This shielded single-row through-hole connector features copper alloy contacts with gold plating, suitable for operating temperatures between -40°C and 85°C. It is packaged in a tray and terminated with solder. The connector has a single row and one port.
BEL SS64800-061F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | 64 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS64800-061F to view detailed technical specifications.
No datasheet is available for this part.