This 8-position through hole receptacle connector features a copper alloy contact material with gold plating, a polyester material, and a flammability rating of UL94 V-0. It has a current rating of 1.5A and a voltage rating of 30V AC and 42V DC. The connector is designed for 1000 mating cycles and is Reach SVHC compliant. It has a width of 16.13mm and is suitable for through hole mounting.
BEL SS6488S-NF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Polyester |
| Mating Cycles | 1000 |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Reach SVHC Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Width | 16.13mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SS6488S-NF to view detailed technical specifications.
No datasheet is available for this part.