BEL SS65400-001F technical specifications.
| Color | Black |
| Contact Material | Gold |
| Mount | Socket |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL SS65400-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.