This 6-contact through-hole connector features a vertical orientation and a pitch of 2.54mm. It is plated with gold and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is packaged in a tray with 41 pieces and is not radiation hardened.
BEL SS6546NF50M02 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 41 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 65 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS6546NF50M02 to view detailed technical specifications.
No datasheet is available for this part.