BEL SS65600-012G technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for BEL SS65600-012G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.