BEL SS66600-012F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 66 |
| RoHS | Compliant |
Download the complete datasheet for BEL SS66600-012F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
