BEL SS66800-050F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Mount | Through Hole, Panel |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 66 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SS66800-050F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.