
BEL SS70100-001F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 70 |
| RoHS | Compliant |
Download the complete datasheet for BEL SS70100-001F to view detailed technical specifications.
No datasheet is available for this part.
