This is a modular RJ11 connector with a shielded design and through hole mount. It is made of metal with a silver color and features copper alloy contacts with gold plating. The connector is compliant with RoHS regulations and has a temperature range of -40°C to 85°C.
BEL SS70100-011F technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 70 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS70100-011F to view detailed technical specifications.
No datasheet is available for this part.
