
The BEL SS70100-011G is a shielded RJ11 modular connector with a copper alloy contact material and gold plating. It is designed for through hole mount and operates within a temperature range of -40°C to 85°C. This connector is part of the 70 series and is not RoHS compliant.
BEL SS70100-011G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 70 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SS70100-011G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
