This 8-contact modular jack features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 1.27mm and is terminated by soldering. The operating temperature range is from -40°C to 85°C. The jack is not integrated with magnetics.
BEL SS70100-014F technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL SS70100-014F to view detailed technical specifications.
No datasheet is available for this part.