Shielded modular RJ11 connector, featuring 12 ports arranged in 2 rows. Each port offers eight contacts in an eight-position configuration, utilizing copper alloy with gold plating for reliable connectivity. Designed for through-hole mounting with solder termination, this component operates within a temperature range of -40°C to 85°C. The up and down contact direction and robust shielding ensure high-performance data transmission.
BEL SS73100-046F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up and Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 12 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 73100 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS73100-046F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.