The BEL SS80100-002G is a single-row IDC connector with user-selectable direction, suitable for panel mounting. It features contacts made of copper alloy with gold plating and operates within a temperature range of -40°C to 85°C. The connector is available in bulk packaging and is part of the 80 series.
BEL SS80100-002G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | 80 |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for BEL SS80100-002G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.