BEL SSQ375 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 375mA |
| DC Cold Resistance | 335mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 86V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQ375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.