BEL SSQ6.3/1K technical specifications.
| Current Rating | 6.3A |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 86V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQ6.3/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.