BEL SSQ8 technical specifications.
| Package/Case | SMD/SMT |
| DC Cold Resistance | 8mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SSQ |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 86V |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.