BEL SSQE48T07050-PAAN technical specifications.
| Package/Case | Module |
| Depth | 33.02mm |
| Isolation | Isolated |
| Length | 22.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SSQE48T07050-PAAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.