This isolated DC-DC converter module from BEL has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a single output with a maximum current of 13A and a nominal output voltage of 5V. The module is packaged in a module case and measures 22.86mm in depth and 33.02mm in length. It is compliant with RoHS regulations.
BEL SSQE48T13050-PAB0G technical specifications.
| Package/Case | Module |
| Depth | 22.86mm |
| Isolation | Isolated |
| Length | 33.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQE48T13050-PAB0G to view detailed technical specifications.
No datasheet is available for this part.