BEL SSQE48T25018-NAB0G technical specifications.
| Package/Case | Module |
| Depth | 22.86mm |
| Isolation | Isolated |
| Length | 33.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL SSQE48T25018-NAB0G to view detailed technical specifications.
No datasheet is available for this part.