BEL STV-H11-F\CO technical specifications.
| Contact Plating | Silver |
| Depth | 31.1mm |
| Gender | Female |
| Length | 95mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 7.62mm |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for BEL STV-H11-F\CO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.