BEL STV-H11-FP/CO technical specifications.
| Contact Plating | Silver |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL STV-H11-FP/CO to view detailed technical specifications.
No datasheet is available for this part.