BEL STV-H15-FSR-G technical specifications.
| Contact Plating | Silver |
| Depth | 14.8mm |
| Length | 95mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for BEL STV-H15-FSR-G to view detailed technical specifications.
No datasheet is available for this part.