BEL STV-H15S4-FSR/CO technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Depth | 14.8mm |
| Length | 95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Panel |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL STV-H15S4-FSR/CO to view detailed technical specifications.
No datasheet is available for this part.