BEL TNA1-1-50 technical specifications.
| Body Plating | Nickel |
| Impedance | 50R |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL TNA1-1-50 to view detailed technical specifications.
No datasheet is available for this part.