BEL TNG1-1-3000 technical specifications.
| Impedance | 3kR |
| Mount | Termination |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL TNG1-1-3000 to view detailed technical specifications.
No datasheet is available for this part.