
RF Triaxial Connector, Male, Jack, featuring a straight, free-hanging cable mount. Contacts are constructed from copper with gold plating for optimal conductivity. Designed for 78 Ohm impedance applications, this connector utilizes crimp termination.
BEL TNG1-1-78 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 78R |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL TNG1-1-78 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
