BEL TNGBJMFL1-1-78 technical specifications.
| Gender | Male |
| Impedance | 78R |
| Mount | Panel |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL TNGBJMFL1-1-78 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.