BEL TNH1-1-50 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Gender | Male |
| Impedance | 50R |
| Mount | Termination |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL TNH1-1-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.