BEL TNH1-14-50-D3 technical specifications.
| Package/Case | 505 |
| Impedance | 50R |
| Mount | Termination |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL TNH1-14-50-D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.