BEL TNHF1-1-50 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for BEL TNHF1-1-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.