BEL TQD085ZED-A technical specifications.
| Package/Case | Module |
| Depth | 61mm |
| Efficiency | 82% |
| Frequency | 250kHz |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3.45inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 2.025kA |
| Output Power | 100W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TQD |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 108g |
| Width | 2.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL TQD085ZED-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.