BEL TQD085ZED-AK technical specifications.
| Package/Case | Module |
| Depth | 61mm |
| Isolation | Isolated |
| Length | 87.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Power | 100W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL TQD085ZED-AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.