BEL TWAC-78-1F2/500 technical specifications.
| Conductor Material | Copper |
| Impedance | 78R |
| Length | 500foot |
| Mount | Cable |
| Outside Diameter | 0.095inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for BEL TWAC-78-1F2/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.