BEL TWC-124-2/500 technical specifications.
| Package/Case | 124 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PE |
| Jacket Material | PVC |
| Length | 500foot |
| Number of Conductors | 2 |
| Outside Diameter | 0.162inch |
| Package Quantity | 1 |
| Shielding | Shielded |
| Voltage Rating | 2kV |
| Wire/Cable Gauge | 33AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL TWC-124-2/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.