BEL UAD95 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 90 |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL UAD95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.