BEL UADRMF220 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL UADRMF220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.