BEL UCBBJ23 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL UCBBJ23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.