BEL UCBBJR250-N technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Housing Color | Silver |
| Impedance | 75R |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 250 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL UCBBJR250-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.