BEL UCCS-025-026 technical specifications.
| Color | Silver |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL UCCS-025-026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.